Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mitsubishi Base for Use with FX3 Series

RS Stock No.: 539-0881Brand: Mitsubishi ElectricManufacturers Part No.: FX3U-485-BD
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Accessory Type

Base

For Use With

FX3 Series

Country of Origin

Japan

Product details

Communication Modules

Six communication modules for use with FX3U PLCs. The ADP modules fit on to the left hand side of the base unit while the BD modules clip into the front left corner of the base unit. The RS232 interfaces can be used for applications such as communication with a PC, printer or bar code reader while the RS422 interfaces provide a second programming port which enables an operator panel (HMI) and a programming PC to be connected at the same time. The RS 485 interfaces allow networking of FX PLCs and a simple way of connecting to Mitsubishi inverter drives using the built-in protocol instructions. The USB BD module offers connectivity to PCs via USB for programming purposes.

Mitsubishi FX3U

FX3U CPU's are compatible with existing FX2N expansion modules as well as the new FX3U ADP expansion modules and may be used as a replacement for FX2N PLC's.

Stock information temporarily unavailable.

AED 921.95

AED 921.95 Each (ex VAT)

AED 968.05

AED 968.05 Each (inc. VAT)

Mitsubishi Base for Use with FX3 Series

AED 921.95

AED 921.95 Each (ex VAT)

AED 968.05

AED 968.05 Each (inc. VAT)

Mitsubishi Base for Use with FX3 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Base

For Use With

FX3 Series

Country of Origin

Japan

Product details

Communication Modules

Six communication modules for use with FX3U PLCs. The ADP modules fit on to the left hand side of the base unit while the BD modules clip into the front left corner of the base unit. The RS232 interfaces can be used for applications such as communication with a PC, printer or bar code reader while the RS422 interfaces provide a second programming port which enables an operator panel (HMI) and a programming PC to be connected at the same time. The RS 485 interfaces allow networking of FX PLCs and a simple way of connecting to Mitsubishi inverter drives using the built-in protocol instructions. The USB BD module offers connectivity to PCs via USB for programming purposes.

Mitsubishi FX3U

FX3U CPU's are compatible with existing FX2N expansion modules as well as the new FX3U ADP expansion modules and may be used as a replacement for FX2N PLC's.