Technical Document
Specifications
Brand
Mitsubishi ElectricAccessory Type
Communication Module
Range
MELSEC
Series
FX3U
Input Type
FX3U-64CCL
For Use With
iQ FX3 PLC, iQ FX3U PLC
Mounting Type
DIN Rail
Application
Industrial, Network
Dimensions
55 x 90 x 87 mm
Country of Origin
Japan
Product details
FX3U CC-Link V2 Blocks
FX3U series networking CC-Link blocks from Mitsubishi. These two CC-link V2 units FX3U-16CCL-M master block and FX3U-64CCL interface blocks are available for all FX3G and FX3U main units and enable CC-Link V2functionality for expanded cyclic transmission and programming via CC-Link.
Mitsubishi FX3U
FX3U CPU's are compatible with existing FX2N expansion modules as well as the new FX3U ADP expansion modules and may be used as a replacement for FX2N PLC's.
AED 2,222.48
AED 2,222.48 Each (ex VAT)
AED 2,333.60
AED 2,333.60 Each (inc. VAT)
1
AED 2,222.48
AED 2,222.48 Each (ex VAT)
AED 2,333.60
AED 2,333.60 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Mitsubishi ElectricAccessory Type
Communication Module
Range
MELSEC
Series
FX3U
Input Type
FX3U-64CCL
For Use With
iQ FX3 PLC, iQ FX3U PLC
Mounting Type
DIN Rail
Application
Industrial, Network
Dimensions
55 x 90 x 87 mm
Country of Origin
Japan
Product details
FX3U CC-Link V2 Blocks
FX3U series networking CC-Link blocks from Mitsubishi. These two CC-link V2 units FX3U-16CCL-M master block and FX3U-64CCL interface blocks are available for all FX3G and FX3U main units and enable CC-Link V2functionality for expanded cyclic transmission and programming via CC-Link.
Mitsubishi FX3U
FX3U CPU's are compatible with existing FX2N expansion modules as well as the new FX3U ADP expansion modules and may be used as a replacement for FX2N PLC's.