Mitsubishi GT21 Series GOT2000 Touch Screen HMI - 3.8 in, LCD Display

RS Stock No.: 860-9504Brand: Mitsubishi ElectricManufacturers Part No.: GT2103-PMBD
brand-logo
View all in HMI Displays

Technical Document

Specifications

Manufacturer Series

GT21

Product Range

GOT2000

Display Type

LCD

Manufacturer Part No.

GT2103-PMBD

Number of Ports

4

Port Type

Ethernet, RS485/RS422, SD Card Interface, USB

Onboard Memory

3 MB

Display Size

3.8 in

Backlighting

Yes

IP Rating

IP2X, IP67F

Dimensions

113 x 74 x 32 mm

Depth

32mm

Length

113mm

Width

74mm

Display Colour

Monochrome

Supply Voltage

24 V dc

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

0°C

Country of Origin

Japan

Product details

GT21 GOT HMI - 3.8 inch

Mitsubishi Electric GOT2000 HMIs inherit all the features of the GOT1000 series and introduces a more refined and advanced function set. The clear high quality display is designed to optimize operator control and monitoring of device and line statuses.

TFT LCD display
3.8" screen size
5 changeable colour backlight (white, green, pink, orange & red)
Different interface types available:
- Ethernet and RS422/485, stock no. 860-9504
- RS232 and RS422/485, stock no. 860-9507
- RS422, stock no. 901-6209
Advanced features; data logging, multi-channel communications and FA transparent function
High-speed processing
Optional SD card unit interface

Mitsubishi GOT2000 Series

Stock information temporarily unavailable.

AED 1,631.70

AED 1,631.70 Each (ex VAT)

AED 1,713.28

AED 1,713.28 Each (inc. VAT)

Mitsubishi GT21 Series GOT2000 Touch Screen HMI - 3.8 in, LCD Display

AED 1,631.70

AED 1,631.70 Each (ex VAT)

AED 1,713.28

AED 1,713.28 Each (inc. VAT)

Mitsubishi GT21 Series GOT2000 Touch Screen HMI - 3.8 in, LCD Display
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer Series

GT21

Product Range

GOT2000

Display Type

LCD

Manufacturer Part No.

GT2103-PMBD

Number of Ports

4

Port Type

Ethernet, RS485/RS422, SD Card Interface, USB

Onboard Memory

3 MB

Display Size

3.8 in

Backlighting

Yes

IP Rating

IP2X, IP67F

Dimensions

113 x 74 x 32 mm

Depth

32mm

Length

113mm

Width

74mm

Display Colour

Monochrome

Supply Voltage

24 V dc

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

0°C

Country of Origin

Japan

Product details

GT21 GOT HMI - 3.8 inch

Mitsubishi Electric GOT2000 HMIs inherit all the features of the GOT1000 series and introduces a more refined and advanced function set. The clear high quality display is designed to optimize operator control and monitoring of device and line statuses.

TFT LCD display
3.8" screen size
5 changeable colour backlight (white, green, pink, orange & red)
Different interface types available:
- Ethernet and RS422/485, stock no. 860-9504
- RS232 and RS422/485, stock no. 860-9507
- RS422, stock no. 901-6209
Advanced features; data logging, multi-channel communications and FA transparent function
High-speed processing
Optional SD card unit interface

Mitsubishi GOT2000 Series