Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Mitsubishi GT21 Series GOT Touch Screen HMI - 4.3 in, TFT Display

RS Stock No.: 901-6203Brand: Mitsubishi ElectricManufacturers Part No.: GT2104-RTBD
brand-logo
View all in HMI Displays

Technical Document

Specifications

Manufacturer Series

GT21

Product Range

GOT

Display Type

TFT

Manufacturer Part No.

GT2104-RTBD

Number of Ports

4

Port Type

Ethernet, RS-232, RS-422/485, USB

Processor Type

PLC

Processor Speed

1GHz

Onboard Memory

9 MB

Backlighting

Yes

Display Size

4.3 in

IP Rating

IP2X, IP67F

Minimum Operating Temperature

0 (Horizontal) °C, 0 (Vertical) °C

Dimensions

128 x 102 x 40 mm

Depth

40mm

Length

128mm

Width

102mm

Display Colour

Colour

Supply Voltage

24 V dc

Maximum Operating Temperature

+50 (Vertical) °C, +55 (Horizontal) °C

Country of Origin

Japan

Stock information temporarily unavailable.

AED 2,511.76

AED 2,511.76 Each (ex VAT)

AED 2,637.35

AED 2,637.35 Each (inc. VAT)

Mitsubishi GT21 Series GOT Touch Screen HMI - 4.3 in, TFT Display

AED 2,511.76

AED 2,511.76 Each (ex VAT)

AED 2,637.35

AED 2,637.35 Each (inc. VAT)

Mitsubishi GT21 Series GOT Touch Screen HMI - 4.3 in, TFT Display
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer Series

GT21

Product Range

GOT

Display Type

TFT

Manufacturer Part No.

GT2104-RTBD

Number of Ports

4

Port Type

Ethernet, RS-232, RS-422/485, USB

Processor Type

PLC

Processor Speed

1GHz

Onboard Memory

9 MB

Backlighting

Yes

Display Size

4.3 in

IP Rating

IP2X, IP67F

Minimum Operating Temperature

0 (Horizontal) °C, 0 (Vertical) °C

Dimensions

128 x 102 x 40 mm

Depth

40mm

Length

128mm

Width

102mm

Display Colour

Colour

Supply Voltage

24 V dc

Maximum Operating Temperature

+50 (Vertical) °C, +55 (Horizontal) °C

Country of Origin

Japan