Technical Document
Specifications
Brand
Mitsubishi ElectricAccessory Type
PLC Power Supply
Series
Q61
For Use With
PSU Series, Q Series
Output Current
6 A
Maximum Operating Temperature
+55°C
Country of Origin
Japan
Product details
Power Supply Module, 110 - 240Vac Input
AC input power supply unit designed to provide 5Vdc necessary for Q series modules. Once plugged into the backplane, all Q series modules on the same backplane will be powered from this unit.
Built-in error relay for diagnosis outside the control cabinet
Large 6A capacity allows systems to be constructed with a single power supply unit
Over current protection included
AED 1,276.17
AED 1,276.17 Each (ex VAT)
AED 1,339.98
AED 1,339.98 Each (inc. VAT)
1
AED 1,276.17
AED 1,276.17 Each (ex VAT)
AED 1,339.98
AED 1,339.98 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Mitsubishi ElectricAccessory Type
PLC Power Supply
Series
Q61
For Use With
PSU Series, Q Series
Output Current
6 A
Maximum Operating Temperature
+55°C
Country of Origin
Japan
Product details
Power Supply Module, 110 - 240Vac Input
AC input power supply unit designed to provide 5Vdc necessary for Q series modules. Once plugged into the backplane, all Q series modules on the same backplane will be powered from this unit.
Built-in error relay for diagnosis outside the control cabinet
Large 6A capacity allows systems to be constructed with a single power supply unit
Over current protection included