Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mitsubishi alpha PLC,AL-10MR-D 10i/o

RS Stock No.: 340-1866Brand: MitsubishiManufacturers Part No.: AL-10MR-D

Technical Document

Specifications

Product details

Alpha process module

Small unit for small and cost-effective control applications
Programmable directly on the device or via software
Integrated control/display unit
Password protection
Up to 64 function in one program
All functions (timer, counter, analogue processing, calendar, clock, etc.) in one program
Either digital or analogue inputs can be used (0-10V, 8 Bit)
Ingress Protection IP20
35mm DIN Rail or direct mounting

Applications

Machine and appliance applications (Pumps, door control, special vehicle construction, marine equipment)
Building automation
Serial machines

Basic Functions

AND, OR, NOT, NAND, NOR, XOR, Positive/Negative edge analysis
Complex Boolean connections possible via formulae

Spec. Functions

Switch-on delay
Switch-off delay
Timer
Pulse relay
Counter
Digital timer (winter/daylight saving time)
Wiping relay
Limit value switch
Comb. switch on/off delay
Analogue processing (e.g. larger, smaller, equal)
Offset/Gain adaptation (24V devices)
Text/Variable display
2-point controller
Schmitt trigger

ALPHA accessories

Programmable software AL-PCS/WIN-EU easy-to-use SW for program creation, PC simulation and diagnosis. 5 languages.
PC cable AL-232 CAB Connection between Alpha control and PC (RS232)
Program module AL-EEPROM for copying and saving programs
Slave AL-ASI-BD field bus extension AS interface
ALPHA POWER 24-1.5 power supply 24V DC, 1.5A

Standards and approvals

UL, cUL
Industry IEC 1131.1, 2
Building technology EN 60730
EC EMV
Ship equipment DNV

Mitsubishi Alpha

The ALPHA has been designed to fill the void between such items as timers, relay modules that can handle simple tasks, and PLCs which are capable of handling complex operations. In many applications relating to security, building management or low level automation, such a device is required. In these circumstances all that is needed is a supervisory device which is adaptable and flexible to handle a wide range of tasks; the ALPHA has been designed to fulfil these needs. The programming of Alpha has been designed to be simple, without the need to have an in depth knowledge of equipment programming, and to make it easy to use.

Stock information temporarily unavailable.

P.O.A.

Mitsubishi alpha PLC,AL-10MR-D 10i/o

P.O.A.

Mitsubishi alpha PLC,AL-10MR-D 10i/o
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Product details

Alpha process module

Small unit for small and cost-effective control applications
Programmable directly on the device or via software
Integrated control/display unit
Password protection
Up to 64 function in one program
All functions (timer, counter, analogue processing, calendar, clock, etc.) in one program
Either digital or analogue inputs can be used (0-10V, 8 Bit)
Ingress Protection IP20
35mm DIN Rail or direct mounting

Applications

Machine and appliance applications (Pumps, door control, special vehicle construction, marine equipment)
Building automation
Serial machines

Basic Functions

AND, OR, NOT, NAND, NOR, XOR, Positive/Negative edge analysis
Complex Boolean connections possible via formulae

Spec. Functions

Switch-on delay
Switch-off delay
Timer
Pulse relay
Counter
Digital timer (winter/daylight saving time)
Wiping relay
Limit value switch
Comb. switch on/off delay
Analogue processing (e.g. larger, smaller, equal)
Offset/Gain adaptation (24V devices)
Text/Variable display
2-point controller
Schmitt trigger

ALPHA accessories

Programmable software AL-PCS/WIN-EU easy-to-use SW for program creation, PC simulation and diagnosis. 5 languages.
PC cable AL-232 CAB Connection between Alpha control and PC (RS232)
Program module AL-EEPROM for copying and saving programs
Slave AL-ASI-BD field bus extension AS interface
ALPHA POWER 24-1.5 power supply 24V DC, 1.5A

Standards and approvals

UL, cUL
Industry IEC 1131.1, 2
Building technology EN 60730
EC EMV
Ship equipment DNV

Mitsubishi Alpha

The ALPHA has been designed to fill the void between such items as timers, relay modules that can handle simple tasks, and PLCs which are capable of handling complex operations. In many applications relating to security, building management or low level automation, such a device is required. In these circumstances all that is needed is a supervisory device which is adaptable and flexible to handle a wide range of tasks; the ALPHA has been designed to fulfil these needs. The programming of Alpha has been designed to be simple, without the need to have an in depth knowledge of equipment programming, and to make it easy to use.