Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mitsubishi Inverter Drive, 7.5 kW, 3 Phase, 400 V ac, 17 A, FR-F740 Series

RS Stock No.: 272-331Brand: MitsubishiManufacturers Part No.: FR-F740-00170-EC
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Power Rating

7.5 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

17 A

Series

FR-F740

Field Bus Communication Type

Profibus, Profinet

IP Rating

IP20

Output Frequency

0.5 → 400Hz

Filter Included

Yes

Overall Depth

170mm

Overall Length

260mm

Overall Width

220mm

Country of Origin

Japan

Product details

FR-F740 - frequency inverters

Series FR-F700 power-saving inverters
3-phase input
Extended power-saving function
Automatic restart following power failure
PTC input
Extended PID function
Simple Magnetic Flux Vector Control
Anti-windmill function
15 preset speeds
Integrated protection functions
Integrated EMC filter

Approvals

CE, UL, cUL, GOST

Stock information temporarily unavailable.

P.O.A.

Mitsubishi Inverter Drive, 7.5 kW, 3 Phase, 400 V ac, 17 A, FR-F740 Series

P.O.A.

Mitsubishi Inverter Drive, 7.5 kW, 3 Phase, 400 V ac, 17 A, FR-F740 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Rating

7.5 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

17 A

Series

FR-F740

Field Bus Communication Type

Profibus, Profinet

IP Rating

IP20

Output Frequency

0.5 → 400Hz

Filter Included

Yes

Overall Depth

170mm

Overall Length

260mm

Overall Width

220mm

Country of Origin

Japan

Product details

FR-F740 - frequency inverters

Series FR-F700 power-saving inverters
3-phase input
Extended power-saving function
Automatic restart following power failure
PTC input
Extended PID function
Simple Magnetic Flux Vector Control
Anti-windmill function
15 preset speeds
Integrated protection functions
Integrated EMC filter

Approvals

CE, UL, cUL, GOST