Technical Document
Specifications
Brand
MitsubishiAccessory Type
PLC I/O Module
Output Type
Analogue
Number of Outputs
2
For Use With
FX1N Series, FX3G Series, FX3U Series
Output Current
4 → 20 mA
Maximum Operating Temperature
+55°C
Dimensions
90 x 55 x 87 mm
Country of Origin
Japan
Stock information temporarily unavailable.
AED 2,533.02
AED 2,533.02 Each (ex VAT)
AED 2,659.67
AED 2,659.67 Each (inc. VAT)
Mitsubishi PLC I/O Module for Use with FX1N Series, FX3G Series, FX3U Series, Analogue
1
AED 2,533.02
AED 2,533.02 Each (ex VAT)
AED 2,659.67
AED 2,659.67 Each (inc. VAT)
Mitsubishi PLC I/O Module for Use with FX1N Series, FX3G Series, FX3U Series, Analogue
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MitsubishiAccessory Type
PLC I/O Module
Output Type
Analogue
Number of Outputs
2
For Use With
FX1N Series, FX3G Series, FX3U Series
Output Current
4 → 20 mA
Maximum Operating Temperature
+55°C
Dimensions
90 x 55 x 87 mm
Country of Origin
Japan