Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mitsubishi FX2N Series PLC CPU for Use with FX2N Series, Relay Output, 16 (Digital)-Input, Digital Input

RS Stock No.: 320-8982Brand: MitsubishiManufacturers Part No.: FX2N-32MR-ES/UL
brand-logo

Technical Document

Specifications

Manufacturer Series

FX2N

Number of Inputs

16 (Digital)

Output Type

Relay

For Use With

FX2N Series

Input Type

Digital

Number of Outputs

16 (Relay)

Voltage Category

100 → 240 V ac

Programming Interface

Computer

Minimum Operating Temperature

0°C

Battery Backup

Yes

Dimensions

90 x 150 x 87 mm

Communication Port Type

RS232, RS422, RS485

Program Capacity

8000 Steps

Depth

87mm

Length

90mm

Width

150mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Number of Communication Ports

1

Output Current

2 A

Maximum Operating Temperature

+55°C

Stock information temporarily unavailable.

P.O.A.

Mitsubishi FX2N Series PLC CPU for Use with FX2N Series, Relay Output, 16 (Digital)-Input, Digital Input

P.O.A.

Mitsubishi FX2N Series PLC CPU for Use with FX2N Series, Relay Output, 16 (Digital)-Input, Digital Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer Series

FX2N

Number of Inputs

16 (Digital)

Output Type

Relay

For Use With

FX2N Series

Input Type

Digital

Number of Outputs

16 (Relay)

Voltage Category

100 → 240 V ac

Programming Interface

Computer

Minimum Operating Temperature

0°C

Battery Backup

Yes

Dimensions

90 x 150 x 87 mm

Communication Port Type

RS232, RS422, RS485

Program Capacity

8000 Steps

Depth

87mm

Length

90mm

Width

150mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Number of Communication Ports

1

Output Current

2 A

Maximum Operating Temperature

+55°C