Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mitsubishi FX2N Series, FX3U Series PLC I/O Module - 4 Inputs, 5 V dc, 24 V dc

RS Stock No.: 320-9200Brand: MitsubishiManufacturers Part No.: FX2N-4AD-PT
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Series

FX2N Series, FX3U Series

Input Type

Analogue

Number of Inputs

4

For Use With

FX2N Series, FX3U Series

Maximum Operating Temperature

+55°C

Dimensions

90 x 55 x 87 mm

Country of Origin

Japan

Product details

Additional Modules for Mitsubishi FX1S, FX1N & FX2N PLC's

Products in this range are for use with FX1S, FX1N and FX2N PLC, unless specified otherwise. All are DIN rail mount and are 90mm high and 87mm deep. The width varies and is tabled below.

Stock information temporarily unavailable.

P.O.A.

Mitsubishi FX2N Series, FX3U Series PLC I/O Module - 4 Inputs, 5 V dc, 24 V dc

P.O.A.

Mitsubishi FX2N Series, FX3U Series PLC I/O Module - 4 Inputs, 5 V dc, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

FX2N Series, FX3U Series

Input Type

Analogue

Number of Inputs

4

For Use With

FX2N Series, FX3U Series

Maximum Operating Temperature

+55°C

Dimensions

90 x 55 x 87 mm

Country of Origin

Japan

Product details

Additional Modules for Mitsubishi FX1S, FX1N & FX2N PLC's

Products in this range are for use with FX1S, FX1N and FX2N PLC, unless specified otherwise. All are DIN rail mount and are 90mm high and 87mm deep. The width varies and is tabled below.