Technical Document
Specifications
Brand
MitutoyoRoughness Tester Accessory Type
Standard Stylus
Measuring Range
2000Nm
Measuring Speed
0.75mm/s
Stylus Type
Diamond Tip
Skidded/Skidless
Skidless
Stylus Tip Radius
2µm
Stylus Tip Angle
60°
For Use With
Surftest SJ-411
Country of Origin
Japan
Stock information temporarily unavailable.
AED 1,399.39
AED 1,399.39 Each (ex VAT)
AED 1,469.36
AED 1,469.36 Each (inc. VAT)
Mitutoyo Skidless Standard Stylus, for use with Surftest SJ-411
1
AED 1,399.39
AED 1,399.39 Each (ex VAT)
AED 1,469.36
AED 1,469.36 Each (inc. VAT)
Mitutoyo Skidless Standard Stylus, for use with Surftest SJ-411
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MitutoyoRoughness Tester Accessory Type
Standard Stylus
Measuring Range
2000Nm
Measuring Speed
0.75mm/s
Stylus Type
Diamond Tip
Skidded/Skidless
Skidless
Stylus Tip Radius
2µm
Stylus Tip Angle
60°
For Use With
Surftest SJ-411
Country of Origin
Japan