Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mitutoyo LCD Height Gauge, max. measurement 300mm, With UKAS Calibration

RS Stock No.: 260-2987Brand: MitutoyoManufacturers Part No.: 192-663-10
brand-logo
View all in Height Gauges

Technical Document

Specifications

Maximum Measurement

300mm

Accuracy

±0.02 mm

Resolution

Min 0.005 mm

Imperial or Metric

Metric

Metric-Imperial Conversion

No

Material

Stainless Steel

Display Type

LCD

Battery Type

SR44

Calibrated

UKAS

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Mitutoyo LCD Height Gauge, max. measurement 300mm, With UKAS Calibration

Calibration type

P.O.A.

Mitutoyo LCD Height Gauge, max. measurement 300mm, With UKAS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Measurement

300mm

Accuracy

±0.02 mm

Resolution

Min 0.005 mm

Imperial or Metric

Metric

Metric-Imperial Conversion

No

Material

Stainless Steel

Display Type

LCD

Battery Type

SR44

Calibrated

UKAS

Country of Origin

Japan