Technical Document
Specifications
Brand
MitutoyoMaximum Measurement
10mm
Accuracy
±12 μm
Resolution
0.01 mm
Measurement Range
-10 → +10 mm
Imperial or Metric
Metric
Country of Origin
Japan
Product details
Mechanical comparing element
Mechanical comparing element for conventional dimensions, with easy reading for most applications.
Available in calibrated version.
AED 247.80
AED 247.80 Each (ex VAT)
AED 260.19
AED 260.19 Each (inc. VAT)
Calibration type
No Calibration
1
AED 247.80
AED 247.80 Each (ex VAT)
AED 260.19
AED 260.19 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MitutoyoMaximum Measurement
10mm
Accuracy
±12 μm
Resolution
0.01 mm
Measurement Range
-10 → +10 mm
Imperial or Metric
Metric
Country of Origin
Japan
Product details
Mechanical comparing element
Mechanical comparing element for conventional dimensions, with easy reading for most applications.
Available in calibrated version.