Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mitutoyo 293-676-20 External Micrometer, Range 0 mm →30 mm

RS Stock No.: 184-6711Brand: MitutoyoManufacturers Part No.: 293-676-20
brand-logo
View all in Micrometers

Technical Document

Specifications

Accuracy

0.0001 in, ±2 μm

Resolution

0.001 mm

Imperial or Metric

Imperial, Metric

Micrometer Type

External

SPC Data Output

Yes

Data Processing

Yes

Battery Operated

Yes

Set Contents

Battery, Box

Maximum Measurement

30mm

Minimum Measurement

0mm

Country of Origin

Japan

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Mitutoyo 293-676-20 External Micrometer, Range 0 mm →30 mm

Calibration type

P.O.A.

Mitutoyo 293-676-20 External Micrometer, Range 0 mm →30 mm
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Accuracy

0.0001 in, ±2 μm

Resolution

0.001 mm

Imperial or Metric

Imperial, Metric

Micrometer Type

External

SPC Data Output

Yes

Data Processing

Yes

Battery Operated

Yes

Set Contents

Battery, Box

Maximum Measurement

30mm

Minimum Measurement

0mm

Country of Origin

Japan

You may be interested in