Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mitutoyo 293-676-20 External Micrometer, Range 0 mm →30 mm

RS Stock No.: 353-3682Brand: MitutoyoManufacturers Part No.: 293-676-20
brand-logo
View all in Micrometers

Technical Document

Specifications

Accuracy

±0.0001 in

Resolution

0.00005 in

Imperial or Metric

Both

Micrometer Type

External

SPC Data Output

Yes

Data Processing

Yes

Battery Operated

Yes

Set Contents

Battery, Case, User Manual

Metric-Imperial Conversion

Yes

Maximum Measurement

30mm

Minimum Measurement

0mm

Country of Origin

Japan

Product details

Quickmike Absolute

IP54 ingress protection
Non rotating, tungsten carbide tipped measuring faces
Origin setting
Data hold, data output
0-30mm in just 3 thimble revolutions
Accuracy ± 2μm, flatness 0.3μm, parallelism 2μm

Supplied with

Batteries, instruction manual and storage case.

Micrometers - Digital

Digital Electronic LCD Display micrometers, for workshop or maintenance use.

Stock information temporarily unavailable.

P.O.A.

Mitutoyo 293-676-20 External Micrometer, Range 0 mm →30 mm

Calibration type

P.O.A.

Mitutoyo 293-676-20 External Micrometer, Range 0 mm →30 mm
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accuracy

±0.0001 in

Resolution

0.00005 in

Imperial or Metric

Both

Micrometer Type

External

SPC Data Output

Yes

Data Processing

Yes

Battery Operated

Yes

Set Contents

Battery, Case, User Manual

Metric-Imperial Conversion

Yes

Maximum Measurement

30mm

Minimum Measurement

0mm

Country of Origin

Japan

Product details

Quickmike Absolute

IP54 ingress protection
Non rotating, tungsten carbide tipped measuring faces
Origin setting
Data hold, data output
0-30mm in just 3 thimble revolutions
Accuracy ± 2μm, flatness 0.3μm, parallelism 2μm

Supplied with

Batteries, instruction manual and storage case.

Micrometers - Digital

Digital Electronic LCD Display micrometers, for workshop or maintenance use.