Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Mitutoyo 293-832 External Micrometer

RS Stock No.: 486-8210Brand: MitutoyoManufacturers Part No.: 293-832
brand-logo
View all in Micrometers

Technical Document

Specifications

Accuracy

±0.0001 in

Resolution

0.00005 in

Imperial or Metric

Both

Micrometer Type

External

Battery Operated

Yes

Set Contents

Battery, Case, User Manual

Metric-Imperial Conversion

Yes

Maximum Measurement

1in

Minimum Measurement

0in

Country of Origin

Japan

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Mitutoyo 293-832 External Micrometer

P.O.A.

Mitutoyo 293-832 External Micrometer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Accuracy

±0.0001 in

Resolution

0.00005 in

Imperial or Metric

Both

Micrometer Type

External

Battery Operated

Yes

Set Contents

Battery, Case, User Manual

Metric-Imperial Conversion

Yes

Maximum Measurement

1in

Minimum Measurement

0in

Country of Origin

Japan

You may be interested in