Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mitutoyo 329-350-30 150mm Imperial & Metric Depth Gauge, Stainless Steel, 500g

RS Stock No.: 572-022Brand: MitutoyoManufacturers Part No.: 329-350-30
brand-logo
View all in Depth Gauges

Technical Document

Specifications

Maximum Measurement

150mm

Accuracy

±0.001 mm

Resolution

0.01 mm

Imperial or Metric

Both

Finish

Chrome

Material

Stainless Steel

Power Source

Battery

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Model Number p

329-711-30

Weight

500g

Country of Origin

Japan

Product details

Electronic

An electronic depth micrometer complete with six measuring rods to cover a range 0 to 150mm (0 to 6in.). Featuring a statistical process control (SPC) data output. The thimble is fitted with a ratchet stop for consistent accuracy.

Digital display
Pre-setting to a required reference value
Incremental or absolute mode of operation
Instant metric/imperial conversion
Value hold button
Power on by rotating thimble. Power off 2 hours after last thimble movement
An adjustment spanner and instruction leaflet are included

Stock information temporarily unavailable.

P.O.A.

Mitutoyo 329-350-30 150mm Imperial & Metric Depth Gauge, Stainless Steel, 500g

Calibration type

P.O.A.

Mitutoyo 329-350-30 150mm Imperial & Metric Depth Gauge, Stainless Steel, 500g
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Measurement

150mm

Accuracy

±0.001 mm

Resolution

0.01 mm

Imperial or Metric

Both

Finish

Chrome

Material

Stainless Steel

Power Source

Battery

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Model Number p

329-711-30

Weight

500g

Country of Origin

Japan

Product details

Electronic

An electronic depth micrometer complete with six measuring rods to cover a range 0 to 150mm (0 to 6in.). Featuring a statistical process control (SPC) data output. The thimble is fitted with a ratchet stop for consistent accuracy.

Digital display
Pre-setting to a required reference value
Incremental or absolute mode of operation
Instant metric/imperial conversion
Value hold button
Power on by rotating thimble. Power off 2 hours after last thimble movement
An adjustment spanner and instruction leaflet are included