Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mitutoyo 150mm, 6in Digital Caliper 0.01 mm Resolution, Imperial, Metric With UKAS Calibration

RS Stock No.: 186-3414Brand: MitutoyoManufacturers Part No.: 500-171-30
brand-logo
View all in Calipers

Technical Document

Specifications

Caliper Type

Digital

Capacity

150mm, 6in

Imperial or Metric

Imperial, Metric

Display Type

Digital

Calibrated

UKAS

Accuracy

±0.001 in

Resolution

0.01 mm

Country of Origin

Japan

Product details

Mitutoyo-Absolute

Electronic calipers with an LCD display which will display in either ’metric/imperial (switchable)’ or ’metric only’ reading depending on model.

General Features:

Fully hardened stainless steel beam & jaws with an anti-glare, satin chrome finish

All measuring surfaces are ground and lapped for high accuracy
Capable of measuring: inside, outside, depth and step
Storage Temp: -10°C to +60°C
Operating Temp: 0°C to +40°C

Electronic Features:

ON/OFF - Switches unit on, display indicates distance of jaws from pre-set origin point
ABS - Absolute feature re-sets the ’reference’ point of measurement of the instrument jaws
in./mm - Selects imperial or metric display
Origin - Pre-sets the zero point of the instrument. This point is memorised even if the unit is switched off

Supplied with

SR44 Battery

Stock information temporarily unavailable.

P.O.A.

Mitutoyo 150mm, 6in Digital Caliper 0.01 mm Resolution, Imperial, Metric With UKAS Calibration

Calibration type

P.O.A.

Mitutoyo 150mm, 6in Digital Caliper 0.01 mm Resolution, Imperial, Metric With UKAS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Caliper Type

Digital

Capacity

150mm, 6in

Imperial or Metric

Imperial, Metric

Display Type

Digital

Calibrated

UKAS

Accuracy

±0.001 in

Resolution

0.01 mm

Country of Origin

Japan

Product details

Mitutoyo-Absolute

Electronic calipers with an LCD display which will display in either ’metric/imperial (switchable)’ or ’metric only’ reading depending on model.

General Features:

Fully hardened stainless steel beam & jaws with an anti-glare, satin chrome finish

All measuring surfaces are ground and lapped for high accuracy
Capable of measuring: inside, outside, depth and step
Storage Temp: -10°C to +60°C
Operating Temp: 0°C to +40°C

Electronic Features:

ON/OFF - Switches unit on, display indicates distance of jaws from pre-set origin point
ABS - Absolute feature re-sets the ’reference’ point of measurement of the instrument jaws
in./mm - Selects imperial or metric display
Origin - Pre-sets the zero point of the instrument. This point is memorised even if the unit is switched off

Supplied with

SR44 Battery