Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Mitutoyo 150mm, 6in Dial Caliper 0.02 mm Resolution, Imperial, Metric

RS Stock No.: 486-8305Brand: MitutoyoManufacturers Part No.: 505-671
brand-logo
View all in Calipers

Technical Document

Specifications

Caliper Type

Dial

Capacity

150mm, 6in

Imperial or Metric

Imperial, Metric

Display Type

Analogue

Accuracy

±0.03 mm

Resolution

0.02 mm

Country of Origin

Japan

Product details

Mitutoyo Series 505 Callipers

Dial zero adjustment and lock
Knurled thumb wheel for dial pointer movement
Jaw lock for repetitive Go/No Go readings
Rack cover to prevent dirt/grit ingress

Stock information temporarily unavailable.

P.O.A.

Mitutoyo 150mm, 6in Dial Caliper 0.02 mm Resolution, Imperial, Metric

Calibration type

P.O.A.

Mitutoyo 150mm, 6in Dial Caliper 0.02 mm Resolution, Imperial, Metric
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Caliper Type

Dial

Capacity

150mm, 6in

Imperial or Metric

Imperial, Metric

Display Type

Analogue

Accuracy

±0.03 mm

Resolution

0.02 mm

Country of Origin

Japan

Product details

Mitutoyo Series 505 Callipers

Dial zero adjustment and lock
Knurled thumb wheel for dial pointer movement
Jaw lock for repetitive Go/No Go readings
Rack cover to prevent dirt/grit ingress