Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mitutoyo 513-404-10E Metric DTI Gauge, 0.8mm Max. Measurement, 0.01 mm Resolution, ±0.008 mm Accuracy With UKAS

RS Stock No.: 192-5860Brand: MitutoyoManufacturers Part No.: 513-404-10E
brand-logo
View all in DTI Gauges

Technical Document

Specifications

Calibrated

UKAS

Maximum Measurement

0.8mm

Resolution

0.01 mm

Imperial or Metric

Metric

Accuracy

±0.008 mm

Country of Origin

Japan

Product details

Comparing sensor with adjustable sensor

Comparing element for hard-to-reach elements, adjustment of machine tools and comparative measurements.
High sensitivity and immediate response time thanks to ruby bearings.
Automatic inversion sensing lever, anti-reflective, scratch-resistant glass, tungsten carbide switch lever and dovetailed attachment.
Available in calibrated version.

Stock information temporarily unavailable.

P.O.A.

Mitutoyo 513-404-10E Metric DTI Gauge, 0.8mm Max. Measurement, 0.01 mm Resolution, ±0.008 mm Accuracy With UKAS

Calibration type

P.O.A.

Mitutoyo 513-404-10E Metric DTI Gauge, 0.8mm Max. Measurement, 0.01 mm Resolution, ±0.008 mm Accuracy With UKAS
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Calibrated

UKAS

Maximum Measurement

0.8mm

Resolution

0.01 mm

Imperial or Metric

Metric

Accuracy

±0.008 mm

Country of Origin

Japan

Product details

Comparing sensor with adjustable sensor

Comparing element for hard-to-reach elements, adjustment of machine tools and comparative measurements.
High sensitivity and immediate response time thanks to ruby bearings.
Automatic inversion sensing lever, anti-reflective, scratch-resistant glass, tungsten carbide switch lever and dovetailed attachment.
Available in calibrated version.