Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mitutoyo Gauge Block Set Steel Imperial, 81 piece

RS Stock No.: 572-404Brand: MitutoyoManufacturers Part No.: 516-903-11
brand-logo
View all in Gauge Block Sets

Technical Document

Specifications

Imperial or Metric

Imperial

Material

Steel

Number of Pieces

81

Country of Origin

Japan

Product details

Rectangular Steel gauge Block Sets

Mitutoyo 81 piece gauge block set, made of high-chromium steel with an ultra-micro-lapped surface finish heat treated and aged to give good wear resistance. Excellent inter-set wringing properties. Mitutoyo gauge blocks meet or exceed all known specifications. The flatness, parallelism and surface finish necessary to achieve the required accuracies are the same as or better than government requirements.

Features and Benefits

• High-quality alloy steel
• Carefully heat treated and stress relieved for high stability and precision lapped for good wringing properties
• Chamfered edges
• Each gauge is marked with an identification number
• Gauge block hardness is 800 HV (64 HRC) for high wear resistance
• Supplied with case

Specification

• Type: 81 piece set
• Grade: Grade 1
• Material: Steel
• Imperial - BS888 Inspection Grade

Set Configuration

• 0.1001 to 0.1009in (steps of 0.0001in)
• 0.101 to 0.149in (steps of 0.001in)
• 0.05 to 0.95in (steps of 0.5in)
• 1 to 4in (steps of 1in.)

Application Information

Mitutoyo gauge block sets are used by engineers and machine shops to measure in microns and to calibrate other measuring tool.

You may be interested in
Stock information temporarily unavailable.

AED 12,599.48

AED 12,599.48 1 Set (ex VAT)

AED 13,229.45

AED 13,229.45 1 Set (inc. VAT)

Mitutoyo Gauge Block Set Steel Imperial, 81 piece

AED 12,599.48

AED 12,599.48 1 Set (ex VAT)

AED 13,229.45

AED 13,229.45 1 Set (inc. VAT)

Mitutoyo Gauge Block Set Steel Imperial, 81 piece
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Imperial or Metric

Imperial

Material

Steel

Number of Pieces

81

Country of Origin

Japan

Product details

Rectangular Steel gauge Block Sets

Mitutoyo 81 piece gauge block set, made of high-chromium steel with an ultra-micro-lapped surface finish heat treated and aged to give good wear resistance. Excellent inter-set wringing properties. Mitutoyo gauge blocks meet or exceed all known specifications. The flatness, parallelism and surface finish necessary to achieve the required accuracies are the same as or better than government requirements.

Features and Benefits

• High-quality alloy steel
• Carefully heat treated and stress relieved for high stability and precision lapped for good wringing properties
• Chamfered edges
• Each gauge is marked with an identification number
• Gauge block hardness is 800 HV (64 HRC) for high wear resistance
• Supplied with case

Specification

• Type: 81 piece set
• Grade: Grade 1
• Material: Steel
• Imperial - BS888 Inspection Grade

Set Configuration

• 0.1001 to 0.1009in (steps of 0.0001in)
• 0.101 to 0.149in (steps of 0.001in)
• 0.05 to 0.95in (steps of 0.5in)
• 1 to 4in (steps of 1in.)

Application Information

Mitutoyo gauge block sets are used by engineers and machine shops to measure in microns and to calibrate other measuring tool.

You may be interested in