Mitutoyo 543-720BMetric Plunger Digital Indicator, 25.4 mm Measurement Range, 0.0005mm/0.001mm/0.01mm Resolution , H

RS Stock No.: 262-4531Brand: MitutoyoManufacturers Part No.: 543-720B
brand-logo
View all in Dial Indicators

Technical Document

Specifications

Maximum Measurement

25.4mm

Accuracy

H MPE (hysteresis) 0.002mm

Resolution

0.0005mm/0.001mm/0.01mm

Calibrated

UKAS

SPC Data Output

Yes

Zero Resettable

Yes

Measurement Range

25.4 mm

Imperial or Metric

Metric

Country of Origin

Japan

Stock information temporarily unavailable.

AED 3,009.82

AED 3,009.82 Each (ex VAT)

AED 3,160.31

AED 3,160.31 Each (inc. VAT)

Mitutoyo 543-720BMetric Plunger Digital Indicator, 25.4 mm Measurement Range, 0.0005mm/0.001mm/0.01mm Resolution , H

Calibration type

AED 3,009.82

AED 3,009.82 Each (ex VAT)

AED 3,160.31

AED 3,160.31 Each (inc. VAT)

Mitutoyo 543-720BMetric Plunger Digital Indicator, 25.4 mm Measurement Range, 0.0005mm/0.001mm/0.01mm Resolution , H
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Measurement

25.4mm

Accuracy

H MPE (hysteresis) 0.002mm

Resolution

0.0005mm/0.001mm/0.01mm

Calibrated

UKAS

SPC Data Output

Yes

Zero Resettable

Yes

Measurement Range

25.4 mm

Imperial or Metric

Metric

Country of Origin

Japan