Technical Document
Specifications
Brand
MitutoyoMaximum Measurement
25.4mm
Accuracy
0.02 mm
Resolution
0.01 mm
Zero Resettable
Yes
Measurement Range
25.4 mm
Imperial or Metric
Metric
Country of Origin
Japan
You may be interested in
Stock information temporarily unavailable.
AED 2,249.10
AED 2,249.10 Each (ex VAT)
AED 2,361.56
AED 2,361.56 Each (inc. VAT)
Mitutoyo 543-725BMetric Plunger Digital Indicator, 25.4 mm Measurement Range, 0.01 mm Resolution , 0.02 mm Accuracy
Calibration type
No Calibration
1
AED 2,249.10
AED 2,249.10 Each (ex VAT)
AED 2,361.56
AED 2,361.56 Each (inc. VAT)
Mitutoyo 543-725BMetric Plunger Digital Indicator, 25.4 mm Measurement Range, 0.01 mm Resolution , 0.02 mm Accuracy
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical Document
Specifications
Brand
MitutoyoMaximum Measurement
25.4mm
Accuracy
0.02 mm
Resolution
0.01 mm
Zero Resettable
Yes
Measurement Range
25.4 mm
Imperial or Metric
Metric
Country of Origin
Japan
You may be interested in