Technical Document
Specifications
Brand
MitutoyoMaximum Measurement
750mm
Accuracy
±0.06 mm
Resolution
0.01 mm
Imperial or Metric
Metric
Weight
1530g
Country of Origin
Japan
Stock information temporarily unavailable.
AED 5,954.92
AED 5,954.92 Each (ex VAT)
AED 6,252.67
AED 6,252.67 Each (inc. VAT)
Mitutoyo 571-206-10 750mm Metric Depth Gauge Micrometer, 1530g
1
AED 5,954.92
AED 5,954.92 Each (ex VAT)
AED 6,252.67
AED 6,252.67 Each (inc. VAT)
Mitutoyo 571-206-10 750mm Metric Depth Gauge Micrometer, 1530g
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MitutoyoMaximum Measurement
750mm
Accuracy
±0.06 mm
Resolution
0.01 mm
Imperial or Metric
Metric
Weight
1530g
Country of Origin
Japan