Technical Document
Specifications
Brand
MK ElectricMount Type
Ceiling
Current Rating
6 A
Cable Cross-Sectional Area
2.5mm²
Diameter
84mm
Minimum Operating Temperature
-5°C
Voltage Rating
250 V
Maximum Operating Temperature
+40°C
Colour
White
Number of Terminals
4
Operating Temperature Range
-5 +40°C
Country of Origin
United Kingdom
Product details
Ceiling Rose and Pendant Set
Ceiling Rose
Four tunnel type terminals to allow for loop-in, which can accept up to 3 x 2.5mm cable
Transparent base aids installation
Can be mounted onto standard conduit boxes
Pendant Set
Consists of ceiling rose prewired to a BC safety lampholder with a 6" cable drop
MK Ceiling Accessories
AED 24.52
AED 24.52 Each (ex VAT)
AED 25.75
AED 25.75 Each (inc. VAT)
1
AED 24.52
AED 24.52 Each (ex VAT)
AED 25.75
AED 25.75 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 24.52 |
10 - 49 | AED 24.20 |
50+ | AED 23.52 |
Technical Document
Specifications
Brand
MK ElectricMount Type
Ceiling
Current Rating
6 A
Cable Cross-Sectional Area
2.5mm²
Diameter
84mm
Minimum Operating Temperature
-5°C
Voltage Rating
250 V
Maximum Operating Temperature
+40°C
Colour
White
Number of Terminals
4
Operating Temperature Range
-5 +40°C
Country of Origin
United Kingdom
Product details
Ceiling Rose and Pendant Set
Ceiling Rose
Four tunnel type terminals to allow for loop-in, which can accept up to 3 x 2.5mm cable
Transparent base aids installation
Can be mounted onto standard conduit boxes
Pendant Set
Consists of ceiling rose prewired to a BC safety lampholder with a 6" cable drop