Technical Document
Specifications
Brand
MK ElectricPlug/Socket
Plug
Country
UK
Current Rating
15A
Mounting Type
Cable Mount
Number of USB Sockets
0
Mains Plug Type
Type D - Old British/South African 5A
Pole Format
2P+E
Colour
White
Gender
Male
Body Material
PVC, Urea Formaldehyde
Product details
MK Moulded
Unfused round pin plugs manufactured from white urea formaldehyde. Suitable for most commercial/ industrial applications.
AED 456.50
AED 45.65 Each (In a Pack of 10) (ex VAT)
AED 479.32
AED 47.932 Each (In a Pack of 10) (inc. VAT)
10
AED 456.50
AED 45.65 Each (In a Pack of 10) (ex VAT)
AED 479.32
AED 47.932 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 45.65 | AED 456.50 |
50 - 120 | AED 43.35 | AED 433.50 |
130 - 240 | AED 42.20 | AED 422.00 |
250+ | AED 41.10 | AED 411.00 |
Technical Document
Specifications
Brand
MK ElectricPlug/Socket
Plug
Country
UK
Current Rating
15A
Mounting Type
Cable Mount
Number of USB Sockets
0
Mains Plug Type
Type D - Old British/South African 5A
Pole Format
2P+E
Colour
White
Gender
Male
Body Material
PVC, Urea Formaldehyde
Product details
MK Moulded
Unfused round pin plugs manufactured from white urea formaldehyde. Suitable for most commercial/ industrial applications.