Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MK Electric UK Mains Plug, 13A Black, Cable Mount PVC, Urea Formaldehyde

RS Stock No.: 459-733Brand: MK ElectricManufacturers Part No.: 655 BLK
brand-logo
View all in Mains Plugs

Technical Document

Specifications

Plug/Socket

Plug

Country

UK

Current Rating

13A

Mounting Type

Cable Mount

Number of USB Sockets

0

Mains Plug Type

Type G - British BS1363

Pole Format

2P+E

Colour

Black

Gender

Male

Body Material

PVC, Urea Formaldehyde

Product details

’Toughplug’ Sleeved Pin

High impact resistant 13A plugs made from urea formaldehyde base, PVC cover
Unique quick action cable grip
Captive locking screw
Silver plated fuse clips for low contact resistance

Black version available (RS 459-733)
Red version (RS 491-074) is marked ’hospital property’.
All sleeved pin 13A mains plugs in this section are ASTA and/or BSI kitemark approved.

Stock information temporarily unavailable.

AED 418.42

AED 41.842 Each (In a Pack of 10) (ex VAT)

AED 439.34

AED 43.934 Each (In a Pack of 10) (inc. VAT)

MK Electric UK Mains Plug, 13A Black, Cable Mount PVC, Urea Formaldehyde

AED 418.42

AED 41.842 Each (In a Pack of 10) (ex VAT)

AED 439.34

AED 43.934 Each (In a Pack of 10) (inc. VAT)

MK Electric UK Mains Plug, 13A Black, Cable Mount PVC, Urea Formaldehyde
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40AED 41.842AED 418.42
50 - 120AED 40.162AED 401.62
130 - 240AED 39.218AED 392.18
250+AED 38.01AED 380.10

Technical Document

Specifications

Plug/Socket

Plug

Country

UK

Current Rating

13A

Mounting Type

Cable Mount

Number of USB Sockets

0

Mains Plug Type

Type G - British BS1363

Pole Format

2P+E

Colour

Black

Gender

Male

Body Material

PVC, Urea Formaldehyde

Product details

’Toughplug’ Sleeved Pin

High impact resistant 13A plugs made from urea formaldehyde base, PVC cover
Unique quick action cable grip
Captive locking screw
Silver plated fuse clips for low contact resistance

Black version available (RS 459-733)
Red version (RS 491-074) is marked ’hospital property’.
All sleeved pin 13A mains plugs in this section are ASTA and/or BSI kitemark approved.