Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MK Electric UK to UK Shaver Plug Adapter, Rated At 1A

RS Stock No.: 331-0912Brand: MK ElectricManufacturers Part No.: 698 PPK
brand-logo
View all in Travel Adapters

Technical Document

Specifications

Converter Type

Adapter

Country 1

UK

Country 2

UK

Type 1 Connector

Type G - British 3-pin

Type 2 Connector

2-pin Shaver Socket

Current Rating

1A

Country of Origin

China

Product details

MK Electric UK to UK Plug Shaver Adapter

This UK plug - Shaver plug adapter has been designed with a quality in mind and made from durable materials that guarantee long life and safe operation. The unique feature of the shaver adaptor is the raised wall on the socket face which restricts the size of a plug which can be inserted to the typical shaver plug. The shaver adaptor is designed to BS1363: Part
3: 1995.

Features and Benefits:

• Made of durable ABS
• Adaptor rated to 1A
• Designed to take 2-pin shaver plugs
• A raised wall on the socket face to restrict the size of a plug which can be used

FAQs:

Is this adapter grounded or non-grounded?

No, this adapter is non-grounded which means it does not secure devices from electrical surges.

How do shaver adapters work?

Shaver adapters are simple devices that enable a user to plug a shaver into walls with a standard UK socket. On the one end adapter has prongs that fit the wall socket and at the other ends is a socket suitable for 2-pin shaver plug.

Standards

BS1363: Part 3: 1995

You may be interested in
Stock information temporarily unavailable.

AED 60.05

AED 60.05 Each (ex VAT)

AED 63.05

AED 63.05 Each (inc. VAT)

MK Electric UK to UK Shaver Plug Adapter, Rated At 1A

AED 60.05

AED 60.05 Each (ex VAT)

AED 63.05

AED 63.05 Each (inc. VAT)

MK Electric UK to UK Shaver Plug Adapter, Rated At 1A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 60.05
15 - 24AED 57.58
25 - 49AED 56.08
50+AED 54.69
You may be interested in

Technical Document

Specifications

Converter Type

Adapter

Country 1

UK

Country 2

UK

Type 1 Connector

Type G - British 3-pin

Type 2 Connector

2-pin Shaver Socket

Current Rating

1A

Country of Origin

China

Product details

MK Electric UK to UK Plug Shaver Adapter

This UK plug - Shaver plug adapter has been designed with a quality in mind and made from durable materials that guarantee long life and safe operation. The unique feature of the shaver adaptor is the raised wall on the socket face which restricts the size of a plug which can be inserted to the typical shaver plug. The shaver adaptor is designed to BS1363: Part
3: 1995.

Features and Benefits:

• Made of durable ABS
• Adaptor rated to 1A
• Designed to take 2-pin shaver plugs
• A raised wall on the socket face to restrict the size of a plug which can be used

FAQs:

Is this adapter grounded or non-grounded?

No, this adapter is non-grounded which means it does not secure devices from electrical surges.

How do shaver adapters work?

Shaver adapters are simple devices that enable a user to plug a shaver into walls with a standard UK socket. On the one end adapter has prongs that fit the wall socket and at the other ends is a socket suitable for 2-pin shaver plug.

Standards

BS1363: Part 3: 1995

You may be interested in