MK Electric Albany Plus 1 Gang Plug Socket, 13A, Type G - British, Indoor Use

RS Stock No.: 832-6460Brand: MK ElectricManufacturers Part No.: 740BRC
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Number of Gangs

1

Switched

Yes

Socket Type

Type G - British

Indoor or Outdoor Use

Indoor

Mounting Style

Floor mount

Current Rating

13A

Voltage Rating

240 V

Minimum Box Depth

35mm

Series

Albany Plus

Fixing Standard

BS

Colour Family

Brushed Chrome

Fixing Standard

BS

Finish

Brushed

Country of Origin

United Kingdom

Product details

13A Floor Mounted Socket Outlets

The MK Electric Albany Plus range of Floor mounted socket outlets features a spring loaded hinged cover plate, the sockets are manufactured from the finest materials and maintain their high quality appearance for years to come. These MK electrical sockets have child resistant shutter system, designed to stop electricity supply unless all 3 pins of a British plug are in position. The terminals have a funnel entrance and are upwards facing, to make installation easier. The Albany Plus decorative floor sockets will look great in both contemporary and classic interiors.

13A Switchsocket
Spring loaded hinged cover plate
Child resistant shutter system

Standards

BS1363 Pt 2: 1995

MK Albany Plus Range

Manufactured from the finest materials and coated with a special heat-cured powder lacquer finish. The Albany Plus range is highly scratch resistant maintaining its subtle good looks for many years and adding that touch of class to the finest decor.

Stock information temporarily unavailable.

AED 357.94

AED 357.94 Each (ex VAT)

AED 375.84

AED 375.84 Each (inc. VAT)

MK Electric Albany Plus 1 Gang Plug Socket, 13A, Type G - British, Indoor Use

AED 357.94

AED 357.94 Each (ex VAT)

AED 375.84

AED 375.84 Each (inc. VAT)

MK Electric Albany Plus 1 Gang Plug Socket, 13A, Type G - British, Indoor Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 357.94
10 - 24AED 322.19
25+AED 304.24

Technical Document

Specifications

Number of Gangs

1

Switched

Yes

Socket Type

Type G - British

Indoor or Outdoor Use

Indoor

Mounting Style

Floor mount

Current Rating

13A

Voltage Rating

240 V

Minimum Box Depth

35mm

Series

Albany Plus

Fixing Standard

BS

Colour Family

Brushed Chrome

Fixing Standard

BS

Finish

Brushed

Country of Origin

United Kingdom

Product details

13A Floor Mounted Socket Outlets

The MK Electric Albany Plus range of Floor mounted socket outlets features a spring loaded hinged cover plate, the sockets are manufactured from the finest materials and maintain their high quality appearance for years to come. These MK electrical sockets have child resistant shutter system, designed to stop electricity supply unless all 3 pins of a British plug are in position. The terminals have a funnel entrance and are upwards facing, to make installation easier. The Albany Plus decorative floor sockets will look great in both contemporary and classic interiors.

13A Switchsocket
Spring loaded hinged cover plate
Child resistant shutter system

Standards

BS1363 Pt 2: 1995

MK Albany Plus Range

Manufactured from the finest materials and coated with a special heat-cured powder lacquer finish. The Albany Plus range is highly scratch resistant maintaining its subtle good looks for many years and adding that touch of class to the finest decor.