Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MK Electric RCBO, 50A Current Rating, 1P Poles, Type B

RS Stock No.: 711-6017Brand: MK ElectricManufacturers Part No.: 7939S
brand-logo
View all in RCBOs

Technical Document

Specifications

Current Rating

50A

Number of Poles

1

Tripping Characteristics

Type B

Series

7939S

Rated AC Voltage

230V

Breaking Capacity at Maximum Voltage Rating

6 kA

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

MK Electric RCBO, 50A Current Rating, 1P Poles, Type B

P.O.A.

MK Electric RCBO, 50A Current Rating, 1P Poles, Type B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Rating

50A

Number of Poles

1

Tripping Characteristics

Type B

Series

7939S

Rated AC Voltage

230V

Breaking Capacity at Maximum Voltage Rating

6 kA

Country of Origin

China