MK Electric Sentry 10A1P Curve C

RS Stock No.: 381-5798Brand: MK ElectricManufacturers Part No.: 8710S
brand-logo
View all in MCBs

Technical Document

Specifications

Number of Poles

1

Current Rating

10A

Tripping Characteristics

Type C

Series

8710S

Range

Sentry

Product details

MCBs

Manufactured to BS EN 60898
6kA breaking capacity
Type B (59xxS series) and type C (87xxS series) versions available
Provides positive contact indication in accordance with IEE 16th edition wiring regulations
Thermal magnetic operation provides protection against short circuits and overload

MK Series Incoming & Outgoing Devices

These devices complement our range of MK Series enclosures.

Stock information temporarily unavailable.

AED 31.92

AED 31.92 Each (ex VAT)

AED 33.52

AED 33.52 Each (inc. VAT)

MK Electric Sentry 10A1P Curve C

AED 31.92

AED 31.92 Each (ex VAT)

AED 33.52

AED 33.52 Each (inc. VAT)

MK Electric Sentry 10A1P Curve C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 31.92
10 - 14AED 30.92
15+AED 30.50

Technical Document

Specifications

Number of Poles

1

Current Rating

10A

Tripping Characteristics

Type C

Series

8710S

Range

Sentry

Product details

MCBs

Manufactured to BS EN 60898
6kA breaking capacity
Type B (59xxS series) and type C (87xxS series) versions available
Provides positive contact indication in accordance with IEE 16th edition wiring regulations
Thermal magnetic operation provides protection against short circuits and overload

MK Series Incoming & Outgoing Devices

These devices complement our range of MK Series enclosures.