Technical Document
Specifications
Brand
MK ElectricNumber of Gangs
2
Colour
Red
Switched
Yes
Socket Type
Type G - British
Mounting Style
Surface Mount
Current Rating
13A
Earth Terminal
Yes
Colour Family
Red
Country of Origin
Malaysia
Product details
13A BS Two Gang Double Pole Flush Mount Socket in White with Red Outboard Rockers
Double socket (2 gang)
Flush mounting
White with red coloured outboard switch rockers
Dual earth terminals
Approvals
BS 1363 Pt 2: 1995
MK Logic Plus Flush Mounting
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor Anti-Bac products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.
AED 83.00
AED 83.00 Each (ex VAT)
AED 87.15
AED 87.15 Each (inc. VAT)
1
AED 83.00
AED 83.00 Each (ex VAT)
AED 87.15
AED 87.15 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 83.00 |
10 - 49 | AED 80.17 |
50+ | AED 77.60 |
Technical Document
Specifications
Brand
MK ElectricNumber of Gangs
2
Colour
Red
Switched
Yes
Socket Type
Type G - British
Mounting Style
Surface Mount
Current Rating
13A
Earth Terminal
Yes
Colour Family
Red
Country of Origin
Malaysia
Product details
13A BS Two Gang Double Pole Flush Mount Socket in White with Red Outboard Rockers
Double socket (2 gang)
Flush mounting
White with red coloured outboard switch rockers
Dual earth terminals
Approvals
BS 1363 Pt 2: 1995
MK Logic Plus Flush Mounting
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor Anti-Bac products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.