MK Electric Metalclad Plus 1 Gang Electrical Socket, 1 Pole, 5A

RS Stock No.: 188-4366Brand: MK ElectricManufacturers Part No.: K2871ALM
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Number of Gangs

1

Mounting Style

Flush Mount

Current Rating

5A

Material

Aluminium

Overall Height

86mm

Overall Width

86mm

Overall Depth

51mm

Series

Metalclad Plus

Overall Dimensions

86 x 86 x 51mm

Number of Poles

1

Terminal Type

Screw Terminal

Earth Terminal

Yes

Country of Origin

Malaysia

AED 132.88

AED 132.88 Each (ex VAT)

AED 139.52

AED 139.52 Each (inc. VAT)

MK Electric Metalclad Plus 1 Gang Electrical Socket, 1 Pole, 5A

AED 132.88

AED 132.88 Each (ex VAT)

AED 139.52

AED 139.52 Each (inc. VAT)

MK Electric Metalclad Plus 1 Gang Electrical Socket, 1 Pole, 5A

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Number of Gangs

1

Mounting Style

Flush Mount

Current Rating

5A

Material

Aluminium

Overall Height

86mm

Overall Width

86mm

Overall Depth

51mm

Series

Metalclad Plus

Overall Dimensions

86 x 86 x 51mm

Number of Poles

1

Terminal Type

Screw Terminal

Earth Terminal

Yes

Country of Origin

Malaysia