Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MK Electric White Pull Cord Switch, 6A 2 Way

RS Stock No.: 500-0465Brand: MK ElectricManufacturers Part No.: K3190RCWHI
brand-logo
View all in Pull Cord Switches

Technical Document

Specifications

Colour

White

Voltage Rating

250V ac

Current Rating

6A

Fixing Centres

50.8mm

Neon Indicator

No

Cord Length

2m

Number of Ways

2

Country of Origin

China

Product details

6A Ceiling Pull Switch

A white moulded ceiling mounting pull switch. Cord length 1·5m. The switch is supplied complete with back box.
Replacement cord available, RS Stock No 514-2452

2 way red pull cord version (RS 500-0465) has momentary action – pull to make or break, suitable for use with disabled toilet alarms etc. 2 way white pull cord version (RS 325-393).
Replacement switch available

Standards

BS3676

MK Ceiling Accessories

You may be interested in
Stock information temporarily unavailable.

AED 95.12

AED 95.12 Each (ex VAT)

AED 99.88

AED 99.88 Each (inc. VAT)

MK Electric White Pull Cord Switch, 6A 2 Way

AED 95.12

AED 95.12 Each (ex VAT)

AED 99.88

AED 99.88 Each (inc. VAT)

MK Electric White Pull Cord Switch, 6A 2 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 95.12
10 - 49AED 90.95
50+AED 87.81
You may be interested in

Technical Document

Specifications

Colour

White

Voltage Rating

250V ac

Current Rating

6A

Fixing Centres

50.8mm

Neon Indicator

No

Cord Length

2m

Number of Ways

2

Country of Origin

China

Product details

6A Ceiling Pull Switch

A white moulded ceiling mounting pull switch. Cord length 1·5m. The switch is supplied complete with back box.
Replacement cord available, RS Stock No 514-2452

2 way red pull cord version (RS 500-0465) has momentary action – pull to make or break, suitable for use with disabled toilet alarms etc. 2 way white pull cord version (RS 325-393).
Replacement switch available

Standards

BS3676

MK Ceiling Accessories

You may be interested in