Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MK Electric Silver 2 Gang Blanking Plate

RS Stock No.: 246-9631Brand: MK ElectricManufacturers Part No.: K3369 ALM
brand-logo
View all in Light Switch Covers

Technical Document

Specifications

Colour

Silver

Material

Metal

Number of Gangs

2

Number of Gangs

2

Series

Metalclad

Country of Origin

United Kingdom

Product details

Blanking Plates

1 and 2 gang

MK Metalclad Plus

A comprehensive range of tough, impact resistant, surface mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home in garages and sheds.

Stock information temporarily unavailable.

AED 36.82

AED 36.82 Each (ex VAT)

AED 38.66

AED 38.66 Each (inc. VAT)

MK Electric Silver 2 Gang Blanking Plate

AED 36.82

AED 36.82 Each (ex VAT)

AED 38.66

AED 38.66 Each (inc. VAT)

MK Electric Silver 2 Gang Blanking Plate
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 36.82
15 - 24AED 35.59
25+AED 35.17

Technical Document

Specifications

Colour

Silver

Material

Metal

Number of Gangs

2

Number of Gangs

2

Series

Metalclad

Country of Origin

United Kingdom

Product details

Blanking Plates

1 and 2 gang

MK Metalclad Plus

A comprehensive range of tough, impact resistant, surface mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home in garages and sheds.