Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MK Electric Grey 1 Gang Light Switch Cover

RS Stock No.: 341-4064Brand: MK ElectricManufacturers Part No.: K3491 ALM
brand-logo
View all in Light Switch Covers

Technical Document

Specifications

Colour

Grey

Material

Aluminium

Number of Gangs

1

Height

86mm

Width

86mm

Length

86mm

Colour Family

White

Colour Family

White

Country of Origin

United Kingdom

Product details

Module Front Plates

Module faceplates match Logic Plus with their radiused corners and chamfered top edge giving an unobtrusive, slimline appearance whilst preventing dust collection
Metalclad faceplates match Metalclad Plus with outer casing manufactured from tough mild steel and scratch resistant paint finish
Matt chrome faceplates match Matt Chrome Plus accessories

MK Grid Plus

A modular switching and monitoring system.

You may be interested in
MK White 1 Gang Faceplate
P.O.A.Each (ex VAT)
MK Electric 1 Gang Frame
AED 12.92Each (ex VAT)
Stock information temporarily unavailable.

AED 14.15

AED 14.15 Each (ex VAT)

AED 14.86

AED 14.86 Each (inc. VAT)

MK Electric Grey 1 Gang Light Switch Cover

AED 14.15

AED 14.15 Each (ex VAT)

AED 14.86

AED 14.86 Each (inc. VAT)

MK Electric Grey 1 Gang Light Switch Cover
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 14.15
10 - 49AED 13.85
50+AED 13.20
You may be interested in
MK White 1 Gang Faceplate
P.O.A.Each (ex VAT)
MK Electric 1 Gang Frame
AED 12.92Each (ex VAT)

Technical Document

Specifications

Colour

Grey

Material

Aluminium

Number of Gangs

1

Height

86mm

Width

86mm

Length

86mm

Colour Family

White

Colour Family

White

Country of Origin

United Kingdom

Product details

Module Front Plates

Module faceplates match Logic Plus with their radiused corners and chamfered top edge giving an unobtrusive, slimline appearance whilst preventing dust collection
Metalclad faceplates match Metalclad Plus with outer casing manufactured from tough mild steel and scratch resistant paint finish
Matt chrome faceplates match Matt Chrome Plus accessories

MK Grid Plus

A modular switching and monitoring system.

You may be interested in
MK White 1 Gang Faceplate
P.O.A.Each (ex VAT)
MK Electric 1 Gang Frame
AED 12.92Each (ex VAT)