Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MK Electric Grey 4 Gang Light Switch Cover

RS Stock No.: 500-0667Brand: MK ElectricManufacturers Part No.: K3494 ALM
brand-logo
View all in Light Switch Covers

Technical Document

Specifications

Colour

Grey

Number of Gangs

4

Height

86mm

Width

146mm

Country of Origin

United Kingdom

Product details

Module Front Plates

Module faceplates match Logic Plus with their radiused corners and chamfered top edge giving an unobtrusive, slimline appearance whilst preventing dust collection
Metalclad faceplates match Metalclad Plus with outer casing manufactured from tough mild steel and scratch resistant paint finish
Matt chrome faceplates match Matt Chrome Plus accessories

MK Grid Plus

A modular switching and monitoring system.

You may be interested in
Stock information temporarily unavailable.

AED 28.75

AED 28.75 Each (ex VAT)

AED 30.19

AED 30.19 Each (inc. VAT)

MK Electric Grey 4 Gang Light Switch Cover

AED 28.75

AED 28.75 Each (ex VAT)

AED 30.19

AED 30.19 Each (inc. VAT)

MK Electric Grey 4 Gang Light Switch Cover
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 28.75
10 - 49AED 27.95
50+AED 27.00
You may be interested in

Technical Document

Specifications

Colour

Grey

Number of Gangs

4

Height

86mm

Width

146mm

Country of Origin

United Kingdom

Product details

Module Front Plates

Module faceplates match Logic Plus with their radiused corners and chamfered top edge giving an unobtrusive, slimline appearance whilst preventing dust collection
Metalclad faceplates match Metalclad Plus with outer casing manufactured from tough mild steel and scratch resistant paint finish
Matt chrome faceplates match Matt Chrome Plus accessories

MK Grid Plus

A modular switching and monitoring system.

You may be interested in