Technical Document
Specifications
Brand
MK ElectricColour
White
Number of Gangs
4
Height
86mm
Width
146mm
Outlet Type
Grid Plus
Outlet Type
Grid Plus
Product details
Module Front Plates
Module faceplates match Logic Plus with their radiused corners and chamfered top edge giving an unobtrusive, slimline appearance whilst preventing dust collection
Metalclad faceplates match Metalclad Plus with outer casing manufactured from tough mild steel and scratch resistant paint finish
Matt chrome faceplates match Matt Chrome Plus accessories
MK Grid Plus
A modular switching and monitoring system.
AED 26.20
AED 26.20 Each (ex VAT)
AED 27.51
AED 27.51 Each (inc. VAT)
1
AED 26.20
AED 26.20 Each (ex VAT)
AED 27.51
AED 27.51 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 26.20 |
10 - 49 | AED 25.36 |
50+ | AED 24.52 |
Technical Document
Specifications
Brand
MK ElectricColour
White
Number of Gangs
4
Height
86mm
Width
146mm
Outlet Type
Grid Plus
Outlet Type
Grid Plus
Product details
Module Front Plates
Module faceplates match Logic Plus with their radiused corners and chamfered top edge giving an unobtrusive, slimline appearance whilst preventing dust collection
Metalclad faceplates match Metalclad Plus with outer casing manufactured from tough mild steel and scratch resistant paint finish
Matt chrome faceplates match Matt Chrome Plus accessories
MK Grid Plus
A modular switching and monitoring system.