Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MK Electric White 2 Gang Blanking Plate

RS Stock No.: 267-6659Brand: MK ElectricManufacturers Part No.: K3828 WHI
brand-logo
View all in Light Switch Covers

Technical Document

Specifications

Colour

White

Material

Urea Formaldehyde

Number of Gangs

2

Number of Gangs

2

Series

Logic Plus

Country of Origin

Malaysia

Product details

Flush Mount Blanking Plates

Antimicrobial properties which inhibit the growth of infectious diseases
Height 86mm

MK Logic Plus Flush Mounting

Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor ’Anti-Bac’ products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.

You may be interested in
White 2 Gang Blanking Plate
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 16.33

AED 16.33 Each (ex VAT)

AED 17.15

AED 17.15 Each (inc. VAT)

MK Electric White 2 Gang Blanking Plate

AED 16.33

AED 16.33 Each (ex VAT)

AED 17.15

AED 17.15 Each (inc. VAT)

MK Electric White 2 Gang Blanking Plate
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 16.33
15 - 24AED 15.75
25+AED 15.64
You may be interested in
White 2 Gang Blanking Plate
P.O.A.Each (ex VAT)

Technical Document

Specifications

Colour

White

Material

Urea Formaldehyde

Number of Gangs

2

Number of Gangs

2

Series

Logic Plus

Country of Origin

Malaysia

Product details

Flush Mount Blanking Plates

Antimicrobial properties which inhibit the growth of infectious diseases
Height 86mm

MK Logic Plus Flush Mounting

Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor ’Anti-Bac’ products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.

You may be interested in
White 2 Gang Blanking Plate
P.O.A.Each (ex VAT)