MK Electric 1 Way White Rocker Switch Grid Module 20A, Grid Plus Series

RS Stock No.: 341-3881Brand: MK ElectricManufacturers Part No.: K4891 WHI
brand-logo
View all in Switch Insert Modules

Technical Document

Specifications

Insert Module Type

Rocker Switch Grid Module

Colour

White

Number of Poles

1

Current Rating

20A

Number of Ways

1

Operating Voltage

250V

Series

Grid Plus

Country of Origin

United Kingdom

Product details

Modules

They can be individually changed without re-wiring the whole assembly. All units are 1 module wide unless otherwise stated. Voltage rating 240V a.c. 50Hz.

Dimensions:
Switch Module 25 mm wide x 59 mm high and 25 mm deep
Buzzer Unit 25 mm wide x 59 mm high and 34 mm deep
Single Dimmer Module are 25 mm wide x 59 mm high and 58 mm deep
Double Dimmer Module are 50 mm wide x 59 mm x 60 mm deep
24/240V Buzzer Unit 25 mm wide x 59 mm high x 31.5 mm deep
Cord Unit 25 mm wide x 59 mm high x 42 mm deep

For the dimmer (RS 292-8809 MK ) the power / load ratings are: Min. W or VA = 60; Max. W or VA = 320 and it uses 2 module widths in a standard MK Grid Plus grid.

MK Grid Plus

A modular switching and monitoring system.

AED 27.56

AED 27.56 Each (ex VAT)

AED 28.94

AED 28.94 Each (inc. VAT)

MK Electric 1 Way White Rocker Switch Grid Module 20A, Grid Plus Series

AED 27.56

AED 27.56 Each (ex VAT)

AED 28.94

AED 28.94 Each (inc. VAT)

MK Electric 1 Way White Rocker Switch Grid Module 20A, Grid Plus Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 27.56
10 - 49AED 26.14
50+AED 24.83

Technical Document

Specifications

Insert Module Type

Rocker Switch Grid Module

Colour

White

Number of Poles

1

Current Rating

20A

Number of Ways

1

Operating Voltage

250V

Series

Grid Plus

Country of Origin

United Kingdom

Product details

Modules

They can be individually changed without re-wiring the whole assembly. All units are 1 module wide unless otherwise stated. Voltage rating 240V a.c. 50Hz.

Dimensions:
Switch Module 25 mm wide x 59 mm high and 25 mm deep
Buzzer Unit 25 mm wide x 59 mm high and 34 mm deep
Single Dimmer Module are 25 mm wide x 59 mm high and 58 mm deep
Double Dimmer Module are 50 mm wide x 59 mm x 60 mm deep
24/240V Buzzer Unit 25 mm wide x 59 mm high x 31.5 mm deep
Cord Unit 25 mm wide x 59 mm high x 42 mm deep

For the dimmer (RS 292-8809 MK ) the power / load ratings are: Min. W or VA = 60; Max. W or VA = 320 and it uses 2 module widths in a standard MK Grid Plus grid.

MK Grid Plus

A modular switching and monitoring system.