Technical Document
Specifications
Brand
MK ElectricInsert Module Type
Rocker Switch Grid Module
Colour
White
Number of Poles
1
Current Rating
20A
Number of Ways
1
Operating Voltage
250V
Series
Grid Plus
Country of Origin
United Kingdom
Product details
Modules
They can be individually changed without re-wiring the whole assembly. All units are 1 module wide unless otherwise stated. Voltage rating 240V a.c. 50Hz.
Dimensions:
Switch Module 25 mm wide x 59 mm high and 25 mm deep
Buzzer Unit 25 mm wide x 59 mm high and 34 mm deep
Single Dimmer Module are 25 mm wide x 59 mm high and 58 mm deep
Double Dimmer Module are 50 mm wide x 59 mm x 60 mm deep
24/240V Buzzer Unit 25 mm wide x 59 mm high x 31.5 mm deep
Cord Unit 25 mm wide x 59 mm high x 42 mm deep
For the dimmer (RS 292-8809 MK ) the power / load ratings are: Min. W or VA = 60; Max. W or VA = 320 and it uses 2 module widths in a standard MK Grid Plus grid.
MK Grid Plus
A modular switching and monitoring system.
AED 64.42
AED 64.42 Each (ex VAT)
AED 67.64
AED 67.64 Each (inc. VAT)
1
AED 64.42
AED 64.42 Each (ex VAT)
AED 67.64
AED 67.64 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 64.42 |
10 - 49 | AED 61.27 |
50+ | AED 58.06 |
Technical Document
Specifications
Brand
MK ElectricInsert Module Type
Rocker Switch Grid Module
Colour
White
Number of Poles
1
Current Rating
20A
Number of Ways
1
Operating Voltage
250V
Series
Grid Plus
Country of Origin
United Kingdom
Product details
Modules
They can be individually changed without re-wiring the whole assembly. All units are 1 module wide unless otherwise stated. Voltage rating 240V a.c. 50Hz.
Dimensions:
Switch Module 25 mm wide x 59 mm high and 25 mm deep
Buzzer Unit 25 mm wide x 59 mm high and 34 mm deep
Single Dimmer Module are 25 mm wide x 59 mm high and 58 mm deep
Double Dimmer Module are 50 mm wide x 59 mm x 60 mm deep
24/240V Buzzer Unit 25 mm wide x 59 mm high x 31.5 mm deep
Cord Unit 25 mm wide x 59 mm high x 42 mm deep
For the dimmer (RS 292-8809 MK ) the power / load ratings are: Min. W or VA = 60; Max. W or VA = 320 and it uses 2 module widths in a standard MK Grid Plus grid.
MK Grid Plus
A modular switching and monitoring system.