Technical Document
Specifications
Brand
MK ElectricInsert Module Type
Rocker Switch Grid Module
Colour
White
Number of Poles
2
Current Rating
20A
Number of Ways
1
Operating Voltage
250V
Series
Grid Plus
Range
Grid Plus
Voltage Rating
250V
Finish
Semi Gloss
Illumination
Neon
Colour Shade
MK White
Colour Shade
MK White
Minimum Box Depth
38mm
Number of Modules
1
Country of Origin
United Kingdom
Product details
Modules
They can be individually changed without re-wiring the whole assembly. All units are 1 module wide unless otherwise stated. Voltage rating 240V a.c. 50Hz.
Dimensions:
Switch Module 25 mm wide x 59 mm high and 25 mm deep
Buzzer Unit 25 mm wide x 59 mm high and 34 mm deep
Single Dimmer Module are 25 mm wide x 59 mm high and 58 mm deep
Double Dimmer Module are 50 mm wide x 59 mm x 60 mm deep
24/240V Buzzer Unit 25 mm wide x 59 mm high x 31.5 mm deep
Cord Unit 25 mm wide x 59 mm high x 42 mm deep
For the dimmer (RS 292-8809 MK ) the power / load ratings are: Min. W or VA = 60; Max. W or VA = 320 and it uses 2 module widths in a standard MK Grid Plus grid.
MK Grid Plus
A modular switching and monitoring system.
AED 46.41
AED 46.41 Each (ex VAT)
AED 48.73
AED 48.73 Each (inc. VAT)
1
AED 46.41
AED 46.41 Each (ex VAT)
AED 48.73
AED 48.73 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 46.41 |
10 - 49 | AED 44.15 |
50+ | AED 41.79 |
Technical Document
Specifications
Brand
MK ElectricInsert Module Type
Rocker Switch Grid Module
Colour
White
Number of Poles
2
Current Rating
20A
Number of Ways
1
Operating Voltage
250V
Series
Grid Plus
Range
Grid Plus
Voltage Rating
250V
Finish
Semi Gloss
Illumination
Neon
Colour Shade
MK White
Colour Shade
MK White
Minimum Box Depth
38mm
Number of Modules
1
Country of Origin
United Kingdom
Product details
Modules
They can be individually changed without re-wiring the whole assembly. All units are 1 module wide unless otherwise stated. Voltage rating 240V a.c. 50Hz.
Dimensions:
Switch Module 25 mm wide x 59 mm high and 25 mm deep
Buzzer Unit 25 mm wide x 59 mm high and 34 mm deep
Single Dimmer Module are 25 mm wide x 59 mm high and 58 mm deep
Double Dimmer Module are 50 mm wide x 59 mm x 60 mm deep
24/240V Buzzer Unit 25 mm wide x 59 mm high x 31.5 mm deep
Cord Unit 25 mm wide x 59 mm high x 42 mm deep
For the dimmer (RS 292-8809 MK ) the power / load ratings are: Min. W or VA = 60; Max. W or VA = 320 and it uses 2 module widths in a standard MK Grid Plus grid.
MK Grid Plus
A modular switching and monitoring system.