MK Electric White Push Button Light Switch, 2 Way, 1 Gang, Masterseal

RS Stock No.: 705-1695Brand: MK ElectricManufacturers Part No.: K56407WHI
brand-logo
View all in Light Switches

Technical Document

Specifications

Number of Gangs

1

Light Switch Type

Push Button Light Switch

Number of Ways

2

IP Rating

IP65

Number of Poles

1

Current Rating

10A

Mount Type

Surface

Colour

White

Material

Polycarbonate

Series

Masterseal

Range

Masterseal

Illumination

Neon

Height

95mm

Minimum Box Depth

38mm

Depth

57mm

Fixing Standard

BS Standard

Width

95mm

Length

95mm

Colour Shade

MK White

Faceplate Depth

20mm

Country of Origin

United Kingdom

Product details

Bell Push Switches

Marked with 'Bell' Symbol
Push to make or push to break 'bell'
10A
Single Pole
1 Gang/2 Way
IP66
Suits Part M Requirements

MK Masterseal Water Tight

MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry.

You may be interested in
Stock information temporarily unavailable.

AED 161.80

AED 161.80 Each (ex VAT)

AED 169.89

AED 169.89 Each (inc. VAT)

MK Electric White Push Button Light Switch, 2 Way, 1 Gang, Masterseal

AED 161.80

AED 161.80 Each (ex VAT)

AED 169.89

AED 169.89 Each (inc. VAT)

MK Electric White Push Button Light Switch, 2 Way, 1 Gang, Masterseal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 161.80
10 - 49AED 154.56
50+AED 149.10
You may be interested in

Technical Document

Specifications

Number of Gangs

1

Light Switch Type

Push Button Light Switch

Number of Ways

2

IP Rating

IP65

Number of Poles

1

Current Rating

10A

Mount Type

Surface

Colour

White

Material

Polycarbonate

Series

Masterseal

Range

Masterseal

Illumination

Neon

Height

95mm

Minimum Box Depth

38mm

Depth

57mm

Fixing Standard

BS Standard

Width

95mm

Length

95mm

Colour Shade

MK White

Faceplate Depth

20mm

Country of Origin

United Kingdom

Product details

Bell Push Switches

Marked with 'Bell' Symbol
Push to make or push to break 'bell'
10A
Single Pole
1 Gang/2 Way
IP66
Suits Part M Requirements

MK Masterseal Water Tight

MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry.

You may be interested in