Technical Document
Specifications
Brand
MK ElectricNumber of Gangs
1
Light Switch Type
Outdoor Light Switch
Number of Ways
1
IP Rating
IP65
Number of Poles
1
Current Rating
13A
Colour
Grey
Material
Polycarbonate
Series
Masterseal
Voltage Rating
250V
Range
Masterseal
Illumination
Neon
Length
95mm
Colour Shade
Grey
Faceplate Depth
20mm
Height
95mm
Minimum Box Depth
38mm
Depth
57mm
Fixing Standard
BS Standard
Width
95mm
Country of Origin
United Kingdom
Product details
Switch Enclosures
250Vac
Requires switch module
Easy installation - only need a 4mm flat bladed screwdriver
4 entries, one on each edge
Supplied with earth and loop terminals
MK Masterseal Water Tight
MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry.
AED 153.30
AED 153.30 Each (ex VAT)
AED 160.96
AED 160.96 Each (inc. VAT)
1
AED 153.30
AED 153.30 Each (ex VAT)
AED 160.96
AED 160.96 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 153.30 |
10 - 49 | AED 145.79 |
50+ | AED 140.65 |
Technical Document
Specifications
Brand
MK ElectricNumber of Gangs
1
Light Switch Type
Outdoor Light Switch
Number of Ways
1
IP Rating
IP65
Number of Poles
1
Current Rating
13A
Colour
Grey
Material
Polycarbonate
Series
Masterseal
Voltage Rating
250V
Range
Masterseal
Illumination
Neon
Length
95mm
Colour Shade
Grey
Faceplate Depth
20mm
Height
95mm
Minimum Box Depth
38mm
Depth
57mm
Fixing Standard
BS Standard
Width
95mm
Country of Origin
United Kingdom
Product details
Switch Enclosures
250Vac
Requires switch module
Easy installation - only need a 4mm flat bladed screwdriver
4 entries, one on each edge
Supplied with earth and loop terminals
MK Masterseal Water Tight
MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry.