MK Electric Grey 1 Gang Plug Socket, 2 Poles, 13A, Type G - British, Outdoor Use

RS Stock No.: 705-1620Brand: MK ElectricManufacturers Part No.: K56480GRY
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Number of Gangs

1

Colour

Grey

Socket Type

Type G - British

Indoor or Outdoor Use

Outdoor

Mounting Style

Flush Mount

Current Rating

13A

Voltage Rating

250 V

Material

Polycarbonate

International Protection Rating

IP66

Number of Poles

2

Colour Family

Grey

Country of Origin

United Kingdom

Product details

13A Socket Outlets

13A sockets to BS1363

Can accommodate most standard 13A plugs while maintaining seal (max cable dia. 11mm)
Terminal screws are backed out and captive

MK Masterseal Water Tight

MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry.

Stock information temporarily unavailable.

AED 205.70

AED 205.70 Each (ex VAT)

AED 215.98

AED 215.98 Each (inc. VAT)

MK Electric Grey 1 Gang Plug Socket, 2 Poles, 13A, Type G - British, Outdoor Use

AED 205.70

AED 205.70 Each (ex VAT)

AED 215.98

AED 215.98 Each (inc. VAT)

MK Electric Grey 1 Gang Plug Socket, 2 Poles, 13A, Type G - British, Outdoor Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 205.70
10 - 24AED 189.37
25+AED 172.78

Technical Document

Specifications

Number of Gangs

1

Colour

Grey

Socket Type

Type G - British

Indoor or Outdoor Use

Outdoor

Mounting Style

Flush Mount

Current Rating

13A

Voltage Rating

250 V

Material

Polycarbonate

International Protection Rating

IP66

Number of Poles

2

Colour Family

Grey

Country of Origin

United Kingdom

Product details

13A Socket Outlets

13A sockets to BS1363

Can accommodate most standard 13A plugs while maintaining seal (max cable dia. 11mm)
Terminal screws are backed out and captive

MK Masterseal Water Tight

MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry.