Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MK Electric White 1 Gang Plug Socket, 13A, Type G - British, Outdoor Use

RS Stock No.: 787-1212Brand: MK ElectricManufacturers Part No.: K56486WHI
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Number of Gangs

1

Colour

White

Switched

Yes

Socket Type

Type G - British

Indoor or Outdoor Use

Outdoor

Mounting Style

Surface Mount

Current Rating

13A

Voltage Rating

250 V

Minimum Box Depth

89mm

International Protection Rating

IP66

Earth Terminal

Yes

Colour Family

White

Country of Origin

United Kingdom

Product details

13 Amp Masterseal Plus Double Pole Single Gang Switched Socket Outlet

13 Amp double pole single gang switched ingress protected socket
Fixing holes are for No.8 woodscrews (not supplied)
Backbox has 5 cable entries, 2 on top and 1 centrally on the other 3 sides
Supplied with earth terminals in the backbox
Dimensions: 175 x 115 x 80 mm

Available in Grey (787-1219) or white (787-1212)

Approvals

BS 1363 Pt.2:1995
IP56 BS EN 60529 : 1992

MK Masterseal Plus IP66

MK Masterseal Plus range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and powerful water jets. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the white version is designed for the food industry.

Stock information temporarily unavailable.

AED 254.05

AED 254.05 Each (ex VAT)

AED 266.75

AED 266.75 Each (inc. VAT)

MK Electric White 1 Gang Plug Socket, 13A, Type G - British, Outdoor Use

AED 254.05

AED 254.05 Each (ex VAT)

AED 266.75

AED 266.75 Each (inc. VAT)

MK Electric White 1 Gang Plug Socket, 13A, Type G - British, Outdoor Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 254.05
10 - 49AED 244.42
50+AED 235.82

Technical Document

Specifications

Number of Gangs

1

Colour

White

Switched

Yes

Socket Type

Type G - British

Indoor or Outdoor Use

Outdoor

Mounting Style

Surface Mount

Current Rating

13A

Voltage Rating

250 V

Minimum Box Depth

89mm

International Protection Rating

IP66

Earth Terminal

Yes

Colour Family

White

Country of Origin

United Kingdom

Product details

13 Amp Masterseal Plus Double Pole Single Gang Switched Socket Outlet

13 Amp double pole single gang switched ingress protected socket
Fixing holes are for No.8 woodscrews (not supplied)
Backbox has 5 cable entries, 2 on top and 1 centrally on the other 3 sides
Supplied with earth terminals in the backbox
Dimensions: 175 x 115 x 80 mm

Available in Grey (787-1219) or white (787-1212)

Approvals

BS 1363 Pt.2:1995
IP56 BS EN 60529 : 1992

MK Masterseal Plus IP66

MK Masterseal Plus range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and powerful water jets. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the white version is designed for the food industry.