Technical Document
Specifications
Brand
MK ElectricNumber of Gangs
2
Depth
38mm
Series
Metalclad
Material
Steel
Earth Terminal
Yes
Width
86mm
Colour Shade
MK White
Length
147mm
Colour
White
Dimensions
147 x 86 x 38mm
IP Rating
IP20
Fixing Standard
BS
Enclosure Rating
IP20
Height
86mm
Colour Family
White
Country of Origin
United Kingdom
Product details
Surface boxes
Tough and impact resistant
Stylish design
Finish is corrosion and scratch resistant
Specifically designed back boxes which ensure neat and exact fit
Mounting boxes not supplied
456-832: 86 x 86 x 38mm, 456-822: 2 gang: 86 x 147 x 38mm
MK White Metalclad Plus
A comprehensive range of tough, impact resistant, surface mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home in garages and sheds.
AED 51.71
AED 51.71 Each (ex VAT)
AED 54.30
AED 54.30 Each (inc. VAT)
1
AED 51.71
AED 51.71 Each (ex VAT)
AED 54.30
AED 54.30 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 51.71 |
10 - 49 | AED 50.30 |
50+ | AED 48.82 |
Technical Document
Specifications
Brand
MK ElectricNumber of Gangs
2
Depth
38mm
Series
Metalclad
Material
Steel
Earth Terminal
Yes
Width
86mm
Colour Shade
MK White
Length
147mm
Colour
White
Dimensions
147 x 86 x 38mm
IP Rating
IP20
Fixing Standard
BS
Enclosure Rating
IP20
Height
86mm
Colour Family
White
Country of Origin
United Kingdom
Product details
Surface boxes
Tough and impact resistant
Stylish design
Finish is corrosion and scratch resistant
Specifically designed back boxes which ensure neat and exact fit
Mounting boxes not supplied
456-832: 86 x 86 x 38mm, 456-822: 2 gang: 86 x 147 x 38mm
MK White Metalclad Plus
A comprehensive range of tough, impact resistant, surface mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home in garages and sheds.