Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MK Electric Metalclad White Back Box, BS, IP20, 1 Gangs, 86 x 86 x 38mm

RS Stock No.: 456-832Brand: MK ElectricManufacturers Part No.: K899 WHI
brand-logo
View all in Back Boxes

Technical Document

Specifications

Number of Gangs

1

Depth

38mm

Series

Metalclad

Earth Terminal

Yes

Width

86mm

Colour Shade

MK White

Length

86mm

Colour

White

Dimensions

86 x 86 x 38mm

IP Rating

IP20

Fixing Standard

BS

Enclosure Rating

IP20

Height

86mm

Colour Family

White

Country of Origin

United Kingdom

Product details

Surface boxes

Tough and impact resistant
Stylish design
Finish is corrosion and scratch resistant
Specifically designed back boxes which ensure neat and exact fit
Mounting boxes not supplied
456-832: 86 x 86 x 38mm, 456-822: 2 gang: 86 x 147 x 38mm

MK White Metalclad Plus

A comprehensive range of tough, impact resistant, surface mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home in garages and sheds.

You may be interested in
Stock information temporarily unavailable.

AED 36.44

AED 36.44 Each (ex VAT)

AED 38.26

AED 38.26 Each (inc. VAT)

MK Electric Metalclad White Back Box, BS, IP20, 1 Gangs, 86 x 86 x 38mm

AED 36.44

AED 36.44 Each (ex VAT)

AED 38.26

AED 38.26 Each (inc. VAT)

MK Electric Metalclad White Back Box, BS, IP20, 1 Gangs, 86 x 86 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 36.44
10 - 49AED 35.38
50+AED 34.54
You may be interested in

Technical Document

Specifications

Number of Gangs

1

Depth

38mm

Series

Metalclad

Earth Terminal

Yes

Width

86mm

Colour Shade

MK White

Length

86mm

Colour

White

Dimensions

86 x 86 x 38mm

IP Rating

IP20

Fixing Standard

BS

Enclosure Rating

IP20

Height

86mm

Colour Family

White

Country of Origin

United Kingdom

Product details

Surface boxes

Tough and impact resistant
Stylish design
Finish is corrosion and scratch resistant
Specifically designed back boxes which ensure neat and exact fit
Mounting boxes not supplied
456-832: 86 x 86 x 38mm, 456-822: 2 gang: 86 x 147 x 38mm

MK White Metalclad Plus

A comprehensive range of tough, impact resistant, surface mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home in garages and sheds.

You may be interested in