Technical Document
Specifications
Brand
MK ElectricSwitched
Yes
Number of Gangs
1
Current Rating
13A
RCD Type
None
Fuse Type
BS 1362
Number of Poles
2
Length
86mm
Depth
47mm
Width
86mm
Height
86mm
Minimum Box Depth
47mm
Dimensions L x W x D
86 x 86 x 47mm
Earth Terminal
Yes
Dimensions (L x W x D)
86 x 86 x 47mm
Height
86mm
Country of Origin
United Kingdom
Product details
13A Metalclad Secret Key Operated Switched Fused Spur with Flex Outlet
Connection unit with flex outlet
Double pole switched
13 Amp and fitted with a 13Amp fuse
Earth terminal fitted in base of box
Dimensions: 86 x 86 x 47 mm
Terminal capacity 2 x 6mm²
Knockouts: 6 x 20mm (two on one side and one in each of the other three sides and one in the base)
MK Metalclad Plus
A comprehensive range of tough, impact resistant, surface mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home in garages and sheds.
AED 123.45
AED 123.45 Each (ex VAT)
AED 129.62
AED 129.62 Each (inc. VAT)
1
AED 123.45
AED 123.45 Each (ex VAT)
AED 129.62
AED 129.62 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 123.45 |
10 - 49 | AED 119.58 |
50+ | AED 115.62 |
Technical Document
Specifications
Brand
MK ElectricSwitched
Yes
Number of Gangs
1
Current Rating
13A
RCD Type
None
Fuse Type
BS 1362
Number of Poles
2
Length
86mm
Depth
47mm
Width
86mm
Height
86mm
Minimum Box Depth
47mm
Dimensions L x W x D
86 x 86 x 47mm
Earth Terminal
Yes
Dimensions (L x W x D)
86 x 86 x 47mm
Height
86mm
Country of Origin
United Kingdom
Product details
13A Metalclad Secret Key Operated Switched Fused Spur with Flex Outlet
Connection unit with flex outlet
Double pole switched
13 Amp and fitted with a 13Amp fuse
Earth terminal fitted in base of box
Dimensions: 86 x 86 x 47 mm
Terminal capacity 2 x 6mm²
Knockouts: 6 x 20mm (two on one side and one in each of the other three sides and one in the base)
MK Metalclad Plus
A comprehensive range of tough, impact resistant, surface mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home in garages and sheds.