Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MK Electric UK Mains Connector, 15A Black, Cable Mount ABS, PC, Rubber

RS Stock No.: 481-027Brand: MK ElectricManufacturers Part No.: P153 BLK
brand-logo
View all in Mains Plugs

Technical Document

Specifications

Plug/Socket

Plug

Country

UK

Current Rating

15A

Mounting Type

Cable Mount

Mains Plug Type

Type M - Old British/South African 15A

Pole Format

2P+E

Colour

Black

Gender

Male

Body Material

ABS, PC, Rubber

Contact Material

Brass

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

MK Electric UK Mains Connector, 15A Black, Cable Mount ABS, PC, Rubber

P.O.A.

Each (In a Pack of 5) (ex VAT)

MK Electric UK Mains Connector, 15A Black, Cable Mount ABS, PC, Rubber
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Plug/Socket

Plug

Country

UK

Current Rating

15A

Mounting Type

Cable Mount

Mains Plug Type

Type M - Old British/South African 15A

Pole Format

2P+E

Colour

Black

Gender

Male

Body Material

ABS, PC, Rubber

Contact Material

Brass